Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2300IPAG

DigiKey Part Number
296-14060-ND
Manufacturer
Manufacturer Product Number
TSC2300IPAG
Description
IC TSC 4 WIRE RES 64-TQFP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TSC2300IPAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Reference
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
64-TQFP
Resolution (Bits)
12 b
Supplier Device Package
64-TQFP (10x10)
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 20.846 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

20.846In Stock
Ships from Rochester Electronics, LLC