Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2200IRHBR

DigiKey Part Number
296-16694-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2200IRHBR
Description
IC SCREEN CNTRL 12BIT 32FN
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TSC2200IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
1.25 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 38.500 View Now
Last Time Buy Date: 10.02.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,34055 €13.021,65 €
Manufacturers Standard Package
Unit Price without VAT:4,34055 €
Unit Price with VAT:5,16525 €

Other Suppliers on DigiKey

38.500In Stock
Ships from Rochester Electronics, LLC