
TSC2200IRHB | |
|---|---|
DigiKey Part Number | 296-16693-5-ND |
Manufacturer | |
Manufacturer Product Number | TSC2200IRHB |
Description | IC TSC 4 WIRE RES 32-VQFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2200IRHB Models |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 1.25 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 32-VQFN (5x5) |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 6,07281 € | 886,63 € |
| Unit Price without VAT: | 6,07281 € |
|---|---|
| Unit Price with VAT: | 7,22664 € |

