
TSC2111IRGZR | |
|---|---|
DigiKey Part Number | 2156-TSC2111IRGZR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TSC2111IRGZR |
Description | IC TSC 4 WIRE RES 48-VQFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 48-VQFN (7x7) |
EDA/CAD Models | TSC2111IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 68 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,29265 € | 259,34 € |
| Unit Price without VAT: | 5,29265 € |
|---|---|
| Unit Price with VAT: | 6,29825 € |

