Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2102IDA

DigiKey Part Number
296-15679-5-ND
Manufacturer
Manufacturer Product Number
TSC2102IDA
Description
IC TSC 4 WIRE RES 32-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2102IDA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Texas Instruments
Current - Supply
65 µA
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Resolution (Bits)
12 b
Supplier Device Package
32-TSSOP
Interface
SPI
Base Product Number
Voltage Reference
External, Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8.191 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1844,52995 €833,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,52995 €
Unit Price with VAT:5,39064 €

Other Suppliers on DigiKey

8.191In Stock
Ships from Rochester Electronics, LLC