
TSC2100IRHBRG4 | |
|---|---|
DigiKey Part Number | 2156-TSC2100IRHBRG4-ND |
Manufacturer | |
Manufacturer Product Number | TSC2100IRHBRG4 |
Description | IC TSC 4 WIRE RES 32-VQFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 780 µA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 32-VQFN (5x5) |
Voltage Reference External, Internal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,06833 € | 254,87 € |
| Unit Price without VAT: | 6,06833 € |
|---|---|
| Unit Price with VAT: | 7,22131 € |

