Direct

TSC2100IDAR | |
|---|---|
DigiKey Part Number | TSC2100IDAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2100IDAR |
Description | IC SCREEN CNTRL 12BIT 32TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2S, SPI Interface 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2100IDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2S, SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Base Product Number |



