
TSC2046IPWR | |
|---|---|
DigiKey Part Number | 296-15049-2-ND - Tape & Reel (TR) 296-15049-1-ND - Cut Tape (CT) 296-15049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046IPWR |
Description | IC TSC 4 WIRE RES 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046IPWR Models |
Category | Voltage - Supply 2.2V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 780 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 16-TSSOP |
Interface SPI | Base Product Number |
Voltage Reference Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25500 € | 12,55 € |
| 25 | 1,14240 € | 28,56 € |
| 100 | 1,01920 € | 101,92 € |
| 250 | 0,96036 € | 240,09 € |
| 500 | 0,92540 € | 462,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87700 € | 2.192,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |





