Touchscreen Controller, 4 Wire Resistive 12 b I2C, Serial Interface 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2020IRTVR

DigiKey Part Number
TSC2020IRTVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2020IRTVR
Description
IC TSC 4 WIRE RES 32-WQFN
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 32-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Reference
Internal
Manufacturer
Texas Instruments
Voltage - Supply
1.6V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
32-WFQFN Exposed Pad
Resolution (Bits)
12 b
Supplier Device Package
32-WQFN (5x5)
Interface
I2C, Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC