
TSC2017EVM-PDK | |
|---|---|
DigiKey Part Number | 296-52573-ND |
Manufacturer | |
Manufacturer Product Number | TSC2017EVM-PDK |
Description | EVAL BOARD FOR TSC2017 |
Customer Reference | |
Detailed Description | TSC2017 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TSC2017 |
Packaging Box | Primary Attributes 4-Wire Resistive |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s) |
Function Touch Screen Controller | Base Product Number |

