
TSC2014EVM-PDK | |
|---|---|
DigiKey Part Number | 296-31321-ND |
Manufacturer | |
Manufacturer Product Number | TSC2014EVM-PDK |
Description | EVAL BOARD FOR TSC2014 |
Customer Reference | |
Detailed Description | TSC2014 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TSC2014 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Touch Screen Controller |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

