
TSC2007IYZGR | |
|---|---|
DigiKey Part Number | 296-27125-2-ND - Tape & Reel (TR) 296-27125-1-ND - Cut Tape (CT) 296-27125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2007IYZGR |
Description | IC TSC 4 WIRE RES 12-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2007IYZGR Models |
Category | Voltage - Supply 1.2V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 226.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 12-UFBGA, DSBGA |
Resolution (Bits) 12 b | Supplier Device Package 12-DSBGA |
Interface I2C, Serial | Base Product Number |
Voltage Reference External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33160 € | 33,29 € |
| 100 | 1,19120 € | 119,12 € |
| 250 | 1,12404 € | 281,01 € |
| 500 | 1,09054 € | 545,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97723 € | 2.931,69 € |
| 6.000 | 0,95763 € | 5.745,78 € |
| 9.000 | 0,94782 € | 8.530,38 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

