Touchscreen Controller, 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2007IPWRQ1

DigiKey Part Number
296-42398-2-ND - Tape & Reel (TR)
296-42398-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSC2007IPWRQ1
Description
IC SCREEN CNTRL 12BIT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2007IPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C, Serial
Voltage Reference
External
Voltage - Supply
1.2V ~ 3.6V
Current - Supply
226.2 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47400 €14,74 €
251,34560 €33,64 €
1001,20420 €120,42 €
2501,13672 €284,18 €
5001,09606 €548,03 €
1.0001,06261 €1.062,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,03508 €2.070,16 €
4.0001,01242 €4.049,68 €
6.0001,00108 €6.006,48 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €