MFR Recommended

TSC2007IPWG4 | |
|---|---|
DigiKey Part Number | TSC2007IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TSC2007IPWG4 |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2007IPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 1,48967 € | 402,21 € |
| Unit Price without VAT: | 1,48967 € |
|---|---|
| Unit Price with VAT: | 1,77271 € |


