
TSC2005IYZLT | |
|---|---|
DigiKey Part Number | 296-21431-2-ND - Tape & Reel (TR) 296-21431-1-ND - Cut Tape (CT) 296-21431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2005IYZLT |
Description | IC TSC 4 WIRE RES 28-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2005IYZLT Models |
Category | Voltage Reference External |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 28-UFBGA, DSBGA |
Resolution (Bits) 12 b | Supplier Device Package 28-DSBGA |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,98100 € | 39,81 € |
| 25 | 3,67760 € | 91,94 € |
| 100 | 3,34370 € | 334,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,18460 € | 796,15 € |
| 500 | 3,08866 € | 1.544,33 € |
| 750 | 3,04064 € | 2.280,48 € |
| 1.250 | 2,98740 € | 3.734,25 € |
| 1.750 | 2,95630 € | 5.173,53 € |
| 2.500 | 2,92639 € | 7.315,98 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

