
TSC2005IYZLR | |
|---|---|
DigiKey Part Number | TSC2005IYZLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2005IYZLR |
Description | IC TSC 4 WIRE RES 28-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2005IYZLR Models |
Category | Voltage Reference External |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 28-UFBGA, DSBGA |
Resolution (Bits) 12 b | Supplier Device Package 28-DSBGA |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,69932 € | 8.097,96 € |
| Unit Price without VAT: | 2,69932 € |
|---|---|
| Unit Price with VAT: | 3,21219 € |

