
TSC2004IYZKR | |
|---|---|
DigiKey Part Number | 296-23108-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2004IYZKR |
Description | IC TSC 4 WIRE RES 24-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 24-DSBGA (2.57x2.57) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2004IYZKR Models |
Category | Voltage - Supply 1.2V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply 797 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 24-UFBGA, DSBGA |
Resolution (Bits) 12 b | Supplier Device Package 24-DSBGA (2.57x2.57) |
Interface I2C, Serial | Base Product Number |
Voltage Reference External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,41875 € | 7.256,25 € |
| Unit Price without VAT: | 2,41875 € |
|---|---|
| Unit Price with VAT: | 2,87831 € |

