
TSC2003IZQCR | |
|---|---|
DigiKey Part Number | 296-21992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2003IZQCR |
Description | IC SCREEN CNTRL 12BIT 48BGA |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2003IZQCR Models |
Category | Voltage Reference Internal |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 48-VFBGA |
Resolution (Bits) 12 b | Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4) |
Interface I2C | Base Product Number |

