Touchscreen Controller, 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2000IPWR

DigiKey Part Number
TSC2000IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2000IPWR
Description
IC TSC 4 WIRE RES 20-TSSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2000IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Texas Instruments
Current - Supply
1.25 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
12 b
Supplier Device Package
20-TSSOP
Interface
Serial
Base Product Number
Voltage Reference
Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 1.800 View Now
Last Time Buy Date: 10.02.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,73895 €7.477,90 €
Manufacturers Standard Package
Unit Price without VAT:3,73895 €
Unit Price with VAT:4,44935 €

Other Suppliers on DigiKey

1.800In Stock
Ships from Rochester Electronics, LLC