Touchscreen Controller, 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2000IPW

DigiKey Part Number
TSC2000IPW-ND
Manufacturer
Manufacturer Product Number
TSC2000IPW
Description
IC TSC 4 WIRE RES 20-TSSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2000IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Texas Instruments
Current - Supply
1.25 mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
12 b
Supplier Device Package
20-TSSOP
Interface
Serial
Base Product Number
Voltage Reference
Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 4.952 View Now
Last Time Buy Date: 10.02.2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2105,20076 €1.092,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,20076 €
Unit Price with VAT:6,18890 €

Other Suppliers on DigiKey

4.952In Stock
Ships from Rochester Electronics, LLC