
TSBKS800OHCI | |
|---|---|
DigiKey Part Number | 296-TSBKS800OHCI-ND |
Manufacturer | |
Manufacturer Product Number | TSBKS800OHCI |
Description | EVAL BRD TSB81BA3PFP TSB82AA2PGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TSB81BA3PFP, TSB82AA2PGE - Transceiver, IEEE 1394B Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TSB81BA3PFP, TSB82AA2PGE |
Manufacturer Texas Instruments | Primary Attributes 3-Channel (Triple) |
Packaging Box | Secondary Attributes Failure Detection, Sleep and Standby Modes |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Transceiver, IEEE 1394B |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,25000 € | 377,25 € |
| Unit Price without VAT: | 377,25000 € |
|---|---|
| Unit Price with VAT: | 448,92750 € |

