
TSB41LV06APZP | |
|---|---|
DigiKey Part Number | 296-11079-ND |
Manufacturer | |
Manufacturer Product Number | TSB41LV06APZP |
Description | IC TRANSCEIVER HALF 2/2 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41LV06APZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 12,92600 € | 129,26 € |
| 24 | 12,13417 € | 291,22 € |
| 90 | 11,25244 € | 1.012,72 € |
| 270 | 10,73174 € | 2.897,57 € |
| 450 | 10,53920 € | 4.742,64 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

