


TSB41LV03AIPFP | |
|---|---|
DigiKey Part Number | 2156-TSB41LV03AIPFP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TSB41LV03AIPFP |
Description | IC CABLE XCVR/ARBITER 80-HTQFP |
Customer Reference | |
Detailed Description | 2/2 Transceiver IEEE 1394 80-HTQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,86068 € | 257,87 € |
| Unit Price without VAT: | 5,86068 € |
|---|---|
| Unit Price with VAT: | 6,97421 € |

