


TSB41AB3MPFPEP | |
|---|---|
DigiKey Part Number | 296-23555-ND |
Manufacturer | |
Manufacturer Product Number | TSB41AB3MPFPEP |
Description | IC TRANSCEIVER HALF 6/6 80HTQFP |
Customer Reference | |
Detailed Description | 6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB3MPFPEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,34000 € | 28,34 € |
| 10 | 22,97300 € | 229,73 € |
| 96 | 20,19604 € | 1.938,82 € |
| 192 | 19,64245 € | 3.771,35 € |
| 288 | 19,36528 € | 5.577,20 € |
| Unit Price without VAT: | 28,34000 € |
|---|---|
| Unit Price with VAT: | 33,72460 € |

