
TSB41AB3IPFPEP | |
|---|---|
DigiKey Part Number | 296-22528-ND |
Manufacturer | |
Manufacturer Product Number | TSB41AB3IPFPEP |
Description | IC TRANSCEIVER HALF 6/6 80HTQFP |
Customer Reference | |
Detailed Description | 6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB3IPFPEP Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Transceiver | Package / Case 80-TQFP Exposed Pad |
Protocol IEEE 1394 | Supplier Device Package 80-HTQFP (12x12) |
Number of Drivers/Receivers 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 € | 36,08 € |
| 10 | 29,44400 € | 294,44 € |
| 96 | 26,00802 € | 2.496,77 € |
| 192 | 25,32328 € | 4.862,07 € |
| 288 | 24,98038 € | 7.194,35 € |
| Unit Price without VAT: | 36,08000 € |
|---|---|
| Unit Price with VAT: | 42,93520 € |

