TSB41AB1PHPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 82.119
Unit Price: 5,27000 €
Datasheet
2/2 Transceiver Half IEEE 1394 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB41AB1PHPG4

DigiKey Part Number
TSB41AB1PHPG4-ND
Manufacturer
Manufacturer Product Number
TSB41AB1PHPG4
Description
IC TRANSCEIVER HALF 2/2 48HTQFP
Customer Reference
Detailed Description
2/2 Transceiver Half IEEE 1394 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TSB41AB1PHPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 1394
Number of Drivers/Receivers
2/2
Duplex
Half
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.624 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.624In Stock
Ships from Rochester Electronics, LLC