
TSB41AB1PHP | |
|---|---|
DigiKey Part Number | 296-11075-ND |
Manufacturer | |
Manufacturer Product Number | TSB41AB1PHP |
Description | IC TRANSCEIVER HALF 2/2 48HTQFP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB1PHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,03900 € | 40,39 € |
| 25 | 3,73120 € | 93,28 € |
| 100 | 3,39300 € | 339,30 € |
| 250 | 3,23180 € | 807,95 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

