Similar

TSB41AB1GQE | |
|---|---|
DigiKey Part Number | 296-15735-ND |
Manufacturer | |
Manufacturer Product Number | TSB41AB1GQE |
Description | IC TRANSCEIVER HALF 2/2 80BGA |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB1GQE Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 80-VFBGA |
Protocol IEEE 1394 | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSB41AB1PAP | Rochester Electronics, LLC | 84.295 | 2156-TSB41AB1PAP-ND | 4,08000 € | Similar |
| W5300 | WIZnet | 1.570 | 1278-1009-ND | 8,08000 € | Similar |



