


TSB17BA1PW | |
|---|---|
DigiKey Part Number | 296-15242-5-ND |
Manufacturer | |
Manufacturer Product Number | TSB17BA1PW |
Description | IC TRANSCEIVER 24TSSOP |
Customer Reference | |
Detailed Description | Transceiver IEEE 1394 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSB17BA1PW Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Transceiver | Supplier Device Package 24-TSSOP |
Protocol IEEE 1394 | Base Product Number |

