


TS5V522CPWR | |
|---|---|
DigiKey Part Number | 296-28381-2-ND - Tape & Reel (TR) 296-28381-1-ND - Cut Tape (CT) 296-28381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5V522CPWR |
Description | IC VGA SWITCH 5BIT 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5V522CPWR Models |
Category | -3db Bandwidth 380MHz |
Manufacturer Texas Instruments | Features Bi-Directional, RGB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Video | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 24-TSSOP |
Voltage - Supply, Single (V+) 4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40060 € | 40,06 € |
| 250 | 0,37392 € | 93,48 € |
| 500 | 0,35784 € | 178,92 € |
| 1.000 | 0,34459 € | 344,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32397 € | 647,94 € |
| 4.000 | 0,31526 € | 1.261,04 € |
| 6.000 | 0,31089 € | 1.865,34 € |
| 10.000 | 0,30606 € | 3.060,60 € |
| 14.000 | 0,30323 € | 4.245,22 € |
| 20.000 | 0,30052 € | 6.010,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

