Video Switch IC Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5V522CDBQR

DigiKey Part Number
296-28380-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5V522CDBQR
Description
IC VGA SWITCH 5BIT 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5V522CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
380MHz
Features
Bi-Directional, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32502 €812,55 €
5.0000,31673 €1.583,65 €
7.5000,31258 €2.344,35 €
12.5000,30799 €3.849,88 €
17.5000,30530 €5.342,75 €
25.0000,30272 €7.568,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32502 €
Unit Price with VAT:0,38677 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC