
TS5V330PWR | |
|---|---|
DigiKey Part Number | 296-17043-2-ND - Tape & Reel (TR) 296-17043-1-ND - Cut Tape (CT) 296-17043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5V330PWR |
Description | IC VIDEO SWIT QUAD SPDT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz (Min) | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51320 € | 51,32 € |
| 250 | 0,48040 € | 120,10 € |
| 500 | 0,46058 € | 230,29 € |
| 1.000 | 0,44428 € | 444,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43087 € | 861,74 € |
| 4.000 | 0,41983 € | 1.679,32 € |
| 6.000 | 0,41430 € | 2.485,80 € |
| 10.000 | 0,40817 € | 4.081,70 € |
| 14.000 | 0,40459 € | 5.664,26 € |
| 20.000 | 0,40115 € | 8.023,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

