
TS5V330PW | |
|---|---|
DigiKey Part Number | TS5V330PW-ND |
Manufacturer | |
Manufacturer Product Number | TS5V330PW |
Description | IC VIDEO SWIT QUAD SPDT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330PW Models |
Category | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz (Min) |
Packaging Tube | Features Bi-Directional, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87700 € | 8,77 € |
| 90 | 0,71100 € | 63,99 € |
| 180 | 0,67650 € | 121,77 € |
| 270 | 0,65926 € | 178,00 € |
| 540 | 0,63398 € | 342,35 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

