
TS5V330D | |
|---|---|
DigiKey Part Number | 296-34694-5-ND |
Manufacturer | |
Manufacturer Product Number | TS5V330D |
Description | IC VIDEO SWITCH QUAD SPDT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz (Min) | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78710 € | 787,10 € |
| Unit Price without VAT: | 0,78710 € |
|---|---|
| Unit Price with VAT: | 0,93665 € |


