
TS5USBC412YFFT | |
|---|---|
DigiKey Part Number | 296-50232-2-ND - Tape & Reel (TR) 296-50232-1-ND - Cut Tape (CT) 296-50232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5USBC412YFFT |
Description | IC USB SWITCH 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, UART Switch IC 2 Channel 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBC412YFFT Models |
Category | Voltage - Supply, Single (V+) 2.3V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Applications USB, UART | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1, 1:2 | Package / Case 12-UFBGA, DSBGA |
Number of Channels 2 | Supplier Device Package 12-DSBGA |
On-State Resistance (Max) 9Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,66950 € | 66,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,60338 € | 301,69 € |
| 750 | 0,59091 € | 443,18 € |
| 1.250 | 0,57710 € | 721,37 € |
| 1.750 | 0,56902 € | 995,78 € |
| 2.500 | 0,56126 € | 1.403,15 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

