USB, UART Switch IC Channel 12-DSBGA (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC412IYFFT

DigiKey Part Number
296-53171-2-ND - Tape & Reel (TR)
296-53171-1-ND - Cut Tape (CT)
296-53171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC412IYFFT
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC Channel 12-DSBGA (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC412IYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.2GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.6x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84300 €8,43 €
250,76440 €19,11 €
1000,67680 €67,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,63508 €158,77 €
5000,60998 €304,99 €
7500,59739 €448,04 €
1.2500,58344 €729,30 €
1.7500,57529 €1.006,76 €
2.5000,56745 €1.418,62 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €