USB, UART Switch IC Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC402IYFPT

DigiKey Part Number
296-47472-2-ND - Tape & Reel (TR)
296-47472-1-ND - Cut Tape (CT)
296-47472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC402IYFPT
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC402IYFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.2GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96300 €9,63 €
250,87400 €21,85 €
1000,77610 €77,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,72928 €182,32 €
5000,70106 €350,53 €
7500,68693 €515,20 €
1.2500,67127 €839,09 €
1.7500,66213 €1.158,73 €
2.5000,65333 €1.633,32 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €