
TS5N412DBQR | |
|---|---|
DigiKey Part Number | TS5N412DBQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5N412DBQR |
Description | IC SWITCH SPDTX4 12.5OHM 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 12.5Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5N412DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 12.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200ns, 200ns | |
-3db Bandwidth | 25MHz (Min) | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -50dB @ 25MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79220 € | 1.980,50 € |
| 5.000 | 0,77500 € | 3.875,00 € |
| 7.500 | 0,76638 € | 5.747,85 € |
| Unit Price without VAT: | 0,79220 € |
|---|---|
| Unit Price with VAT: | 0,94272 € |

