MFR Recommended

TS5N214PWR | |
|---|---|
DigiKey Part Number | TS5N214PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5N214PWR |
Description | IC MUX/DEMUX 2 X 1:4 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 1:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5N214PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 1:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX4827YBHR | Texas Instruments | 2.737 | 296-TMUX4827YBHRCT-ND | 2,96000 € | MFR Recommended |


