
TS5MP646YFPR | |
|---|---|
DigiKey Part Number | 296-48353-2-ND - Tape & Reel (TR) 296-48353-1-ND - Cut Tape (CT) 296-48353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5MP646YFPR |
Description | IC SWITCH SPDT 10 CIRC 36DSBGA |
Customer Reference | |
Detailed Description | 10 Circuit IC Switch 2:1 9Ohm 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5MP646YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 10 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 3GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -40dB @ 1.25GHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 9,08100 € | 90,81 € |
| 25 | 8,47000 € | 211,75 € |
| 100 | 7,79820 € | 779,82 € |
| 250 | 7,47788 € | 1.869,47 € |
| 500 | 7,28486 € | 3.642,43 € |
| 1.000 | 7,12594 € | 7.125,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,92975 € | 20.789,25 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |

