
TS5L100PW | |
|---|---|
DigiKey Part Number | TS5L100PW-ND |
Manufacturer | |
Manufacturer Product Number | TS5L100PW |
Description | IC ETHERNET SWITCH QUAD 20TSSOP |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 19Ohm | |
Voltage - Supply, Single (V+) | 6V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | 10/100 Base-T | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

