
TS5L100DR | |
|---|---|
DigiKey Part Number | 296-19019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5L100DR |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5L100DR Models |
Category | Voltage - Supply, Single (V+) 6V ~ 6.5V |
Manufacturer Texas Instruments | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) | Features 10/100 Base-T |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 19Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3L110DR | Texas Instruments | 18.232 | 296-17455-1-ND | 1,50000 € | MFR Recommended |
| PI5A100WE | Diodes Incorporated | 0 | PI5A100WE-ND | 0,00000 € | Similar |
| PI5A100WEX | Diodes Incorporated | 2.387 | PI5A100WEXDICT-ND | 1,02000 € | Similar |



