MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS5A9411DCKTG4 | |
|---|---|
DigiKey Part Number | TS5A9411DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A9411DCKTG4 |
Description | IC SWITCH SPDT X 1 9OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 9Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A9411DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 7ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 12.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38058 € | 380,58 € |
| 1.250 | 0,37653 € | 470,66 € |
| 1.750 | 0,37089 € | 649,06 € |
| 2.500 | 0,36545 € | 913,62 € |
| 6.250 | 0,35375 € | 2.210,94 € |
| 12.500 | 0,34669 € | 4.333,62 € |
| 25.000 | 0,34089 € | 8.522,25 € |
| Unit Price without VAT: | 0,38058 € |
|---|---|
| Unit Price with VAT: | 0,45289 € |








