MFR Recommended
Similar
Similar

TS5A63157DBVRG4 | |
|---|---|
DigiKey Part Number | TS5A63157DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A63157DBVRG4 |
Description | IC SWITCH SPDT X 1 10OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A63157DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5ns, 3.4ns | |
-3db Bandwidth | 371MHz | |
Charge Injection | -21pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -61dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15805 € | 474,15 € |
| 6.000 | 0,15368 € | 922,08 € |
| 9.000 | 0,15149 € | 1.363,41 € |
| 15.000 | 0,14906 € | 2.235,90 € |
| 21.000 | 0,14764 € | 3.100,44 € |
| 30.000 | 0,14627 € | 4.388,10 € |
| Unit Price without VAT: | 0,15805 € |
|---|---|
| Unit Price with VAT: | 0,18808 € |




