
TS5A4597DBVR | |
|---|---|
DigiKey Part Number | 296-17711-2-ND - Tape & Reel (TR) 296-17711-1-ND - Cut Tape (CT) 296-17711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4597DBVR |
Description | IC SWITCH SPST-NCX1 8OHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4597DBVR Models |
Category | -3db Bandwidth 450MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF, 6.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 8Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 17ns, 14ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22520 € | 5,63 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,18064 € | 45,16 € |
| 500 | 0,17190 € | 85,95 € |
| 1.000 | 0,16473 € | 164,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15587 € | 467,61 € |
| 6.000 | 0,15153 € | 909,18 € |
| 9.000 | 0,14935 € | 1.344,15 € |
| 15.000 | 0,14695 € | 2.204,25 € |
| 21.000 | 0,14554 € | 3.056,34 € |
| 30.000 | 0,14419 € | 4.325,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

