
TS5A4596DCKR | |
|---|---|
DigiKey Part Number | 296-17710-2-ND - Tape & Reel (TR) 296-17710-1-ND - Cut Tape (CT) 296-17710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4596DCKR |
Description | IC SWITCH SPST-NOX1 8OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4596DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 14ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22240 € | 5,56 € |
| 100 | 0,19240 € | 19,24 € |
| 250 | 0,17820 € | 44,55 € |
| 500 | 0,16962 € | 84,81 € |
| 1.000 | 0,16253 € | 162,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15378 € | 461,34 € |
| 6.000 | 0,14950 € | 897,00 € |
| 9.000 | 0,14736 € | 1.326,24 € |
| 15.000 | 0,14498 € | 2.174,70 € |
| 21.000 | 0,14359 € | 3.015,39 € |
| 30.000 | 0,14226 € | 4.267,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











