
TS5A4595DBVR | |
|---|---|
DigiKey Part Number | 296-17707-2-ND - Tape & Reel (TR) 296-17707-1-ND - Cut Tape (CT) 296-17707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4595DBVR |
Description | IC SWITCH SPST-NCX1 8OHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4595DBVR Models |
Category | -3db Bandwidth 450MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF, 6.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 8Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 17ns, 14ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21520 € | 5,38 € |
| 100 | 0,18620 € | 18,62 € |
| 250 | 0,17228 € | 43,07 € |
| 500 | 0,16392 € | 81,96 € |
| 1.000 | 0,15702 € | 157,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14850 € | 445,50 € |
| 6.000 | 0,14433 € | 865,98 € |
| 9.000 | 0,14224 € | 1.280,16 € |
| 15.000 | 0,13993 € | 2.098,95 € |
| 21.000 | 0,13858 € | 2.910,18 € |
| 30.000 | 0,13728 € | 4.118,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

