MFR Recommended
Similar
Similar
Similar
Similar
Similar

TS5A3167DBVRG4 | |
|---|---|
DigiKey Part Number | TS5A3167DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3167DBVRG4 |
Description | IC SW SPST-NCX1 900MOHM SOT23-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3167DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22283 € | 668,49 € |
| 6.000 | 0,21702 € | 1.302,12 € |
| 9.000 | 0,21411 € | 1.926,99 € |
| 15.000 | 0,21089 € | 3.163,35 € |
| 21.000 | 0,20901 € | 4.389,21 € |
| 30.000 | 0,20720 € | 6.216,00 € |
| Unit Price without VAT: | 0,22283 € |
|---|---|
| Unit Price with VAT: | 0,26517 € |







