
TS5A3166QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-38623-2-ND - Tape & Reel (TR) 296-38623-1-ND - Cut Tape (CT) 296-38623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3166QDCKRQ1 |
Description | IC SW SPST-NOX1 900MOHM SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 11.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 80nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,49880 € | 12,47 € |
| 100 | 0,43870 € | 43,87 € |
| 250 | 0,40988 € | 102,47 € |
| 500 | 0,39254 € | 196,27 € |
| 1.000 | 0,37826 € | 378,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36062 € | 1.081,86 € |
| 6.000 | 0,35200 € | 2.112,00 € |
| 9.000 | 0,34767 € | 3.129,03 € |
| 15.000 | 0,34289 € | 5.143,35 € |
| 21.000 | 0,34009 € | 7.141,89 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











