
TS5A3160DBVT | |
|---|---|
DigiKey Part Number | 296-41872-2-ND - Tape & Reel (TR) 296-41872-1-ND - Cut Tape (CT) 296-41872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3160DBVT |
Description | IC SWITCH SPDTX1 900MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3160DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 13ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36.5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60640 € | 15,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53530 € | 53,53 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


